


PEB 3265 H V1.5 | |
|---|---|
DigiKey Part Number | PEB3265HV1.5-ND |
Manufacturer | |
Manufacturer Product Number | PEB 3265 H V1.5 |
Description | IC TELECOM INTERFACE MQFP-64 |
Customer Reference | |
Detailed Description | Telecom IC Dual Channel Subscriber Line Interface Circuit (DuSLIC) P-MQFP-64-1 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Infineon Technologies | Current - Supply 105mA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-QFP |
Function Dual Channel Subscriber Line Interface Circuit (DuSLIC) | Supplier Device Package P-MQFP-64-1 |
Interface IOM-2, PCM | Base Product Number |
Number of Circuits 2 |

