
KTY21-7 | |
|---|---|
DigiKey Part Number | 2156-KTY21-7-ND |
Manufacturer | |
Manufacturer Product Number | KTY21-7 |
Description | SENSOR PTC 1.015KOHM 3% TO92MINI |
Customer Reference | |
Detailed Description | PTC Thermistor 1.015 kOhms TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 1.015 kOhms | |
Resistance Tolerance | ±3% | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92MINI |
| Bulk: | 125653 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 545 | £0.40754 | £222.11 |
| Unit Price without VAT: | £0.40754 |
|---|---|
| Unit Price with VAT: | £0.48905 |

