
KITXMCLEDDALI20RGBTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITXMCLEDDALI20RGBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMCLEDDALI20RGBTOBO1 |
Description | XMC 3CH RGB LED SHIELD XMC1302 |
Customer Reference | |
Detailed Description | XMC1302 LED Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | XMC1302 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.15000 | £74.15 |
| Unit Price without VAT: | £74.15000 |
|---|---|
| Unit Price with VAT: | £88.98000 |

