
KITTC1797SKTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITTC1797SKTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITTC1797SKTOBO1 |
Description | AUDO TC1797 EVAL BRD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TC1797 AUDO TC17xx TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | TriCore™ | |
Platform | ||
Utilized IC / Part | TC1797 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £516.09000 | £516.09 |
| Unit Price without VAT: | £516.09000 |
|---|---|
| Unit Price with VAT: | £619.30800 |

