Image for IRS2817DSPBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2817DSPBF

DigiKey Part Number
448-IRS2817DSPBF-ND
Manufacturer
Manufacturer Product Number
IRS2817DSPBF
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Customer Reference
Detailed Description
Gate Driver IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
3,800£0.61414£2,333.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.61414
Unit Price with VAT:£0.73697