
IRS2505LTRPBF | |
|---|---|
DigiKey Part Number | IRS2505LTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS2505LTRPBF |
Description | IC PFC CTRLR CRM SOT23-5 |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | IRS2505LTRPBF Models |
Category | Voltage - Supply 10.5V ~ 20.8V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SC-74A, SOT-753 |
Part Status Obsolete | Supplier Device Package SOT-23-5 |
Mode Critical Conduction (CRM) | Base Product Number |
Current - Startup 60 µA |







