
IRS2008MTRPBFXUMA1 | |
|---|---|
DigiKey Part Number | 448-IRS2008MTRPBFXUMA1TR-ND - Tape & Reel (TR) 448-IRS2008MTRPBFXUMA1CT-ND - Cut Tape (CT) 448-IRS2008MTRPBFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2008MTRPBFXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14MLPQ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-MLPQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IRS2008MTRPBFXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 30ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-MLPQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.56000 | £5.60 |
| 25 | £0.50560 | £12.64 |
| 100 | £0.44570 | £44.57 |
| 250 | £0.41712 | £104.28 |
| 500 | £0.39994 | £199.97 |
| 1,000 | £0.38578 | £385.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36830 | £1,104.90 |
| 6,000 | £0.35975 | £2,158.50 |
| 9,000 | £0.35546 | £3,199.14 |
| 15,000 | £0.35071 | £5,260.65 |
| 21,000 | £0.34794 | £7,306.74 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

