Similar
Similar
Similar
Similar

IRGPC40U | |
|---|---|
DigiKey Part Number | IRGPC40U-ND |
Manufacturer | |
Manufacturer Product Number | IRGPC40U |
Description | IGBT 600V 40A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 160 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Power - Max 160 W |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Bag | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case TO-247-3 |
Current - Collector (Ic) (Max) 40 A | Supplier Device Package TO-247AC |
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW20N60H3FKSA1 | Infineon Technologies | 113 | IKW20N60H3FKSA1-ND | £3.22000 | Similar |
| IKW20N60TFKSA1 | Infineon Technologies | 0 | IKW20N60TFKSA1-ND | £4.31000 | Similar |
| STGW20V60DF | STMicroelectronics | 38 | 497-13763-5-ND | £3.04000 | Similar |
| STGW40H60DLFB | STMicroelectronics | 101 | 497-14364-ND | £4.66000 | Similar |




