
IRGI4085-111PBF | |
|---|---|
DigiKey Part Number | IRGI4085-111PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGI4085-111PBF |
Description | IGBT TRENCH 330V 28A TO220AB FP |
Customer Reference | |
Detailed Description | IGBT Trench 330 V 28 A 38 W Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 330 V | |
Current - Collector (Ic) (Max) | 28 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 28V, 15A | |
Power - Max | 38 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 84 nC | |
Td (on/off) @ 25°C | 48ns/180ns | |
Test Condition | 196V, 25A, 10Ohm | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220AB Full-Pak |

