IRGC14C40LD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,428
Unit Price: £2.22000
Datasheet
Image for IRGC14C40LD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGC14C40LD

DigiKey Part Number
IRGC14C40LD-ND
Manufacturer
Manufacturer Product Number
IRGC14C40LD
Description
IGBT IGNITION LL
Customer Reference
Detailed Description
IGBT 430 V 14 A Surface Mount Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
430 V
Current - Collector (Ic) (Max)
14 A
Vce(on) (Max) @ Vge, Ic
2.65V @ 4.5V, 10A
Switching Energy
-
Input Type
Logic
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable