
IR21834STRPBF | |
|---|---|
DigiKey Part Number | IR21834SPBFTR-ND - Tape & Reel (TR) IR21834SPBFCT-ND - Cut Tape (CT) IR21834SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21834STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR21834STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.50500 | £15.05 |
| 25 | £1.37480 | £34.37 |
| 100 | £1.23150 | £123.15 |
| 250 | £1.16324 | £290.81 |
| 500 | £1.12214 | £561.07 |
| 1,000 | £1.08830 | £1,088.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.05257 | £2,631.43 |
| 5,000 | £1.03105 | £5,155.25 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |




