Current Sense Regulator 1mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2170

DigiKey Part Number
IR2170-ND
Manufacturer
Manufacturer Product Number
IR2170
Description
IC CURRENT SENSE 8DIP
Customer Reference
Detailed Description
Current Sense Regulator 1mA 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Current Sense
Sensing Method
-
Accuracy
-
Voltage - Input
9.5V ~ 20V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.