IR1150IPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 26
Unit Price: £9.93115
Datasheet
PFC IC Continuous Conduction (CCM) 200kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR1150IPBF

DigiKey Part Number
IR1150IPBF-ND
Manufacturer
Manufacturer Product Number
IR1150IPBF
Description
IC PFC CTRLR CCM 200KHZ 8DIP
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 200kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IR1150IPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
200kHz
Current - Startup
175 µA
Voltage - Supply
15V ~ 20V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes