Direct

IM67D130AXTSA1 | |
|---|---|
DigiKey Part Number | 448-IM67D130AXTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM67D130AXTSA1 |
Description | MIC MEMS DIGITAL PDM NC -36DB |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Noise Cancelling (-36dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM67D130AXTSA1 Models |
Category | S/N Ratio 67dB |
Manufacturer Infineon Technologies | Voltage Range 1.62 V ~ 3.6 V |
Series | Current - Supply 980 µA |
Packaging Tape & Reel (TR) | Port Location Bottom |
Part Status Obsolete | Termination Solder Pads |
Type MEMS (Silicon) | Shape Rectangular |
Output Type Digital, PDM | Grade Automotive |
Direction Noise Cancelling | Qualification AEC-Q103 |
Sensitivity -36dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM67D130AXTSA2 | Infineon Technologies | 1,914 | 448-IM67D130AXTSA2CT-ND | £1.88000 | Direct |


