IGBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKFW60N60EH3XKSA1

DigiKey Part Number
448-IKFW60N60EH3XKSA1-ND
Manufacturer
Manufacturer Product Number
IKFW60N60EH3XKSA1
Description
IGBT
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT
Datasheet
 Datasheet
EDA/CAD Models
IKFW60N60EH3XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Vce(on) (Max) @ Vge, Ic
-
Switching Energy
-
Input Type
-
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£7.52000£7.52
30£4.45433£133.63
120£3.78042£453.65
510£3.46931£1,769.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.52000
Unit Price with VAT:£9.02400