
IKFW50N65DH5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKFW50N65DH5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKFW50N65DH5XKSA1 |
Description | IGBT TRENCH 650V 59A HSIP247-3-2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 59 A 124 W Through Hole PG-HSIP247-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKFW50N65DH5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 59 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 50A | |
Power - Max | 124 W | |
Switching Energy | 1.46mJ (on), 630µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 23ns/131ns | |
Test Condition | 400V, 50A, 12.2Ohm, 15V | |
Reverse Recovery Time (trr) | 68 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-HSIP247-3-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.51000 | £5.51 |
| 30 | £3.17833 | £95.35 |
| 120 | £2.66550 | £319.86 |
| 510 | £2.29931 | £1,172.65 |
| Unit Price without VAT: | £5.51000 |
|---|---|
| Unit Price with VAT: | £6.61200 |








