


IKD08N65ET6ARMA1 | |
|---|---|
DigiKey Part Number | 448-IKD08N65ET6ARMA1TR-ND - Tape & Reel (TR) 448-IKD08N65ET6ARMA1CT-ND - Cut Tape (CT) 448-IKD08N65ET6ARMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD08N65ET6ARMA1 |
Description | IGBT TRENCH FS 650V 15A TO252-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 15 A 47 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD08N65ET6ARMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 15 A | |
Current - Collector Pulsed (Icm) | 25 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 5A | |
Power - Max | 47 W | |
Switching Energy | 110µJ (on), 40µJ (off) | |
Input Type | Standard | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | 20ns/59ns | |
Test Condition | 400V, 5A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 43 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 10 | £1.59300 | £15.93 |
| 100 | £1.10630 | £110.63 |
| 500 | £0.89842 | £449.21 |
| 1,000 | £0.83163 | £831.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.80674 | £2,420.22 |
| 6,000 | £0.77641 | £4,658.46 |
| 9,000 | £0.75070 | £6,756.30 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |






