


IKB20N65EH5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IKB20N65EH5ATMA1TR-ND - Tape & Reel (TR) 448-IKB20N65EH5ATMA1CT-ND - Cut Tape (CT) 448-IKB20N65EH5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB20N65EH5ATMA1 |
Description | IGBT TRENCH FS 650V 38A TO263-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 38 A 125 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKB20N65EH5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 38 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 20A | |
Power - Max | 125 W | |
Switching Energy | 560µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 48 nC | |
Td (on/off) @ 25°C | 19ns/160ns | |
Test Condition | 400V, 20A, 32Ohm, 15V | |
Reverse Recovery Time (trr) | 80 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £1.76900 | £17.69 |
| 100 | £1.23580 | £123.58 |
| 500 | £1.08192 | £540.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.93513 | £935.13 |
| 2,000 | £0.88393 | £1,767.86 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |








