IGBT 1200 V 9.6 A 62.5 W Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKB03N120H2ATMA1

DigiKey Part Number
448-IKB03N120H2ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IKB03N120H2ATMA1
Description
IGBT 1200V 9.6A TO263-3-2
Customer Reference
Detailed Description
IGBT 1200 V 9.6 A 62.5 W Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
9.6 A
Current - Collector Pulsed (Icm)
9.9 A
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 3A
Power - Max
62.5 W
Switching Energy
290µJ
Input Type
Standard
Gate Charge
22 nC
Td (on/off) @ 25°C
9.2ns/281ns
Test Condition
800V, 3A, 82Ohm, 15V
Reverse Recovery Time (trr)
42 ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
PG-TO263-3-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.