IGCM10F60HAXKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 601
Unit Price: £8.72000
Datasheet
Power Driver Module IGBT 3 Phase 600 V 10 A 24-PowerDIP Module (1.028", 26.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 10 A 24-PowerDIP Module (1.028", 26.10mm)
24-PowerDIP Module

IGCM10F60HAXKMA1

DigiKey Part Number
IGCM10F60HAXKMA1-ND
Manufacturer
Manufacturer Product Number
IGCM10F60HAXKMA1
Description
IGBT IPM 600V 10A 24-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 10 A 24-PowerDIP Module (1.028", 26.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
10 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
24-PowerDIP Module (1.028", 26.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 182 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

182In Stock
Ships from Rochester Electronics, LLC