


IDP2308HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IDP2308HXUMA1TR-ND - Tape & Reel (TR) 448-IDP2308HXUMA1CT-ND - Cut Tape (CT) 448-IDP2308HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDP2308HXUMA1 |
Description | XDP SMPS TV/PC PG-DSO-14 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 1kHz ~ 300kHz PG-DSO-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 1kHz ~ 300kHz | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.52000 | £3.52 |
| 10 | £2.32500 | £23.25 |
| 100 | £1.65040 | £165.04 |
| 500 | £1.54090 | £770.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.25890 | £3,147.25 |
| Unit Price without VAT: | £3.52000 |
|---|---|
| Unit Price with VAT: | £4.22400 |

