
ICE3RBR1765JZXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE3RBR1765JZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3RBR1765JZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3RBR1765JZXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 44.5 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-1 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.18200 | £11.82 |
| 50 | £1.01460 | £50.73 |
| 100 | £0.96280 | £96.28 |
| 250 | £0.90820 | £227.05 |
| 500 | £0.87528 | £437.64 |
| 1,000 | £0.84818 | £848.18 |
| 2,500 | £0.81956 | £2,048.90 |
| 5,000 | £0.80232 | £4,011.60 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

