Parametric Equivalent

FZ750R65KE3P2NOSA1 | |
|---|---|
DigiKey Part Number | 448-FZ750R65KE3P2NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ750R65KE3P2NOSA1 |
Description | IGBT MOD 6.5KV 750A A-IHV190-6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 6500 V 750 A 3000000 W Chassis Mount A-IHV190-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 6500 V | |
Current - Collector (Ic) (Max) | 750 A | |
Power - Max | 3000000 W | |
Vce(on) (Max) @ Vge, Ic | 3.4V @ 15V, 750A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 205000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | A-IHV190-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £1,532.79500 | £3,065.59 |
| Unit Price without VAT: | £1,532.79500 |
|---|---|
| Unit Price with VAT: | £1,839.35400 |


