
FS75R12W2T4PBPSA1 | |
|---|---|
DigiKey Part Number | 448-FS75R12W2T4PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R12W2T4PBPSA1 |
Description | IGBT MODULE 1200V 107A AG-EASY2B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 107 A 375 W Chassis Mount AG-EASY2B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 107 A | |
Power - Max | 375 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 4.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | £32.48889 | £584.80 |
| Unit Price without VAT: | £32.48889 |
|---|---|
| Unit Price with VAT: | £38.98667 |

