
FS50R12KE3BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS50R12KE3BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS50R12KE3BPSA1 |
Description | IGBT MODULE 1200V 75A AG-ECONO2B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge Inverter 1200 V 75 A 270 W Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
EDA/CAD Models | FS50R12KE3BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 270 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 3.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.61000 | £51.61 |
| 15 | £39.54667 | £593.20 |
| Unit Price without VAT: | £51.61000 |
|---|---|
| Unit Price with VAT: | £61.93200 |

