IGBT Module Trench Field Stop Three Phase Inverter 1700 V 150 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP75R17N3E4B11BPSA1

DigiKey Part Number
2156-FP75R17N3E4B11BPSA1-ND
Manufacturer
Manufacturer Product Number
FP75R17N3E4B11BPSA1
Description
IGBT MODULE 1700V 150A MODULE
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1700 V 150 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
150 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 75A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
6.8 nF @ 25 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2£147.03000£294.06
Unit Price without VAT:£147.03000
Unit Price with VAT:£176.43600