Image for FP75R12N2T4B16BOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP75R12N2T4B16BOSA1

DigiKey Part Number
FP75R12N2T4B16BOSA1-ND
Manufacturer
Manufacturer Product Number
FP75R12N2T4B16BOSA1
Description
IGBT MODULE LOW POWER ECONO
Customer Reference
Detailed Description
IGBT Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
IGBT Type
-
Configuration
-
Vce(on) (Max) @ Vge, Ic
-
Input
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 146 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

146In Stock
Ships from Rochester Electronics, LLC