Image for FP150R12N3T7B80BPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP150R12N3T7B80BPSA1

DigiKey Part Number
448-FP150R12N3T7B80BPSA1-ND
Manufacturer
Manufacturer Product Number
FP150R12N3T7B80BPSA1
Description
IGBT MOD 1200V 150A AG-ECONO3B
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 150 A Chassis Mount AG-ECONO3B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
150 A
Vce(on) (Max) @ Vge, Ic
1.55V @ 15V, 150A
Current - Collector Cutoff (Max)
12 µA
Input Capacitance (Cies) @ Vce
30.1 nF @ 25 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-ECONO3B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
10£93.25400£932.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£93.25400
Unit Price with VAT:£111.90480