
FF450R12KE7HPSA1 | |
|---|---|
DigiKey Part Number | 448-FF450R12KE7HPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF450R12KE7HPSA1 |
Description | IGBT MOD 1200V 450A AG-62MMHB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 450 A Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
EDA/CAD Models | FF450R12KE7HPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 450 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 70800 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MMHB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £100.02000 | £100.02 |
| 10 | £82.44600 | £824.46 |
| Unit Price without VAT: | £100.02000 |
|---|---|
| Unit Price with VAT: | £120.02400 |

