FF400R33KF2CB3NOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 26
Unit Price: £832.77000
Datasheet
Image for FF400R33KF2CB3NOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF400R33KF2CB3NOSA1

DigiKey Part Number
448-FF400R33KF2CB3NOSA1-ND
Manufacturer
Manufacturer Product Number
FF400R33KF2CB3NOSA1
Description
IGBT MOD 3300V 660A A-IHV130-3
Customer Reference
Detailed Description
IGBT Module 2 Independent 3300 V 660 A 4800 W Chassis Mount A-IHV130-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
3300 V
Current - Collector (Ic) (Max)
660 A
Power - Max
4800 W
Vce(on) (Max) @ Vge, Ic
4.25V @ 15V, 400A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
50 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
A-IHV130-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable