MFR Recommended

FF300R12ME3BOSA1 | |
|---|---|
DigiKey Part Number | 448-FF300R12ME3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF300R12ME3BOSA1 |
Description | IGBT MOD 1200V 500A 1450W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 500 A 1450 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 500 A | |
Power - Max | 1450 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 20 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £114.60700 | £1,146.07 |
| Unit Price without VAT: | £114.60700 |
|---|---|
| Unit Price with VAT: | £137.52840 |


