
F3L200R07W2S5FPB55BPSA1 | |
|---|---|
DigiKey Part Number | 448-F3L200R07W2S5FPB55BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L200R07W2S5FPB55BPSA1 |
Description | LOW POWER EASY AG-EASY2B-2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.71000 | £60.71 |
| 18 | £48.13111 | £866.36 |
| Unit Price without VAT: | £60.71000 |
|---|---|
| Unit Price with VAT: | £72.85200 |

