
EVALTOLL72VDC2KWTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALTOLL72VDC2KWTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALTOLL72VDC2KWTOBO1 |
Description | EVAL BOARD FOR 1EDN8550B |
Customer Reference | |
Detailed Description | 1EDN8550B, ILD8150, IPT017N12NM6, IRLML6346 OptiMOS™ MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | MOSFET | |
Embedded | No | |
Utilized IC / Part | 1EDN8550B, ILD8150, IPT017N12NM6, IRLML6346 | |
Primary Attributes | 24V ~ 84V Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |

