ICE3B2565 CoolSET®F3 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALSF3-ICE3B2565

DigiKey Part Number
EVALSF3-ICE3B2565IN-ND
Manufacturer
Manufacturer Product Number
EVALSF3-ICE3B2565
Description
EVAL BOARD FOR ICE3B2565
Customer Reference
Detailed Description
ICE3B2565 CoolSET®F3 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
30.4W
Voltage - Output
16V
Current - Output
1.9A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
67kHz
Contents
Board(s)
Utilized IC / Part
ICE3B2565
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.