
EVALICB2FL03GTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALICB2FL03GTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALICB2FL03GTOBO1 |
Description | EVAL BOARD FOR ICB2FL03G |
Customer Reference | |
Detailed Description | ICB2FL03G - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | No | |
Utilized IC / Part | ICB2FL03G | |
Primary Attributes | 180 ~ 270VAC Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

