- Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL2K4WACTBRDS7TOBO1

DigiKey Part Number
448-EVAL2K4WACTBRDS7TOBO1-ND
Manufacturer
Manufacturer Product Number
EVAL2K4WACTBRDS7TOBO1
Description
EVAL_2K4W_ACT_BRD_S7
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
- Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
-
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£433.48000£433.48
Manufacturers Standard Package
Unit Price without VAT:£433.48000
Unit Price with VAT:£520.17600