IGBT Module Trench Field Stop Dual 950 V 135 A 20 mW Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDB2U60N12W3RFC39BPSA1

DigiKey Part Number
448-DDB2U60N12W3RFC39BPSA1-ND
Manufacturer
Manufacturer Product Number
DDB2U60N12W3RFC39BPSA1
Description
IGBT MODULE 950V 135A 20MW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Dual 950 V 135 A 20 mW Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DDB2U60N12W3RFC39BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Dual
Voltage - Collector Emitter Breakdown (Max)
950 V
Current - Collector (Ic) (Max)
135 A
Power - Max
20 mW
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 50A
Current - Collector Cutoff (Max)
7.9 µA
Input Capacitance (Cies) @ Vce
24600 pF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£123.83000£123.83
16£112.32125£1,797.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£123.83000
Unit Price with VAT:£148.59600