
DD380N22KXPSA1 | |
|---|---|
DigiKey Part Number | 448-DD380N22KXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD380N22KXPSA1 |
Description | DIODE MOD GP 2200V 393A BGPB50AT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2200 V 393A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 2200 V | |
Current - Average Rectified (Io) (per Diode) | 393A | |
Voltage - Forward (Vf) (Max) @ If | 1.16 V @ 800 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 mA @ 2200 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | BG-PB50AT-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £138.70000 | £138.70 |
| 12 | £128.24583 | £1,538.95 |
| Unit Price without VAT: | £138.70000 |
|---|---|
| Unit Price with VAT: | £166.44000 |

