
DD171N12KKHPSA2 | |
|---|---|
DigiKey Part Number | 448-DD171N12KKHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | DD171N12KKHPSA2 |
Description | DIODE MODULE GEN PURP 1200V 171A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 171A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 171A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 1200 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.41000 | £114.41 |
| 16 | £102.35000 | £1,637.60 |
| Unit Price without VAT: | £114.41000 |
|---|---|
| Unit Price with VAT: | £137.29200 |

