Similar

DD1200S33K2CB3NOSA1 | |
|---|---|
DigiKey Part Number | 448-DD1200S33K2CB3NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD1200S33K2CB3NOSA1 |
Description | DIODE MODULE GP 3300V AIHV130-3 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 3300 V 1200A (DC) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 3300 V | |
Current - Average Rectified (Io) (per Diode) | 1200A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 3.5 V @ 1200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | A-IHV130-3 |


