IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v5.2 2.4GHz, 5GHz 194-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW89459CUBGT

DigiKey Part Number
448-CYW89459CUBGTTR-ND - Tape & Reel (TR)
448-CYW89459CUBGTCT-ND - Cut Tape (CT)
448-CYW89459CUBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW89459CUBGT
Description
Automotive WiFi/Bluetooth
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v5.2 2.4GHz, 5GHz 194-UFBGA, WLBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
UART
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
194-UFBGA, WLBGA
Supplier Device Package
194-WLBGA (5.16x7.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£11.39000£11.39
10£9.91200£99.12
25£9.39880£234.97
100£8.69440£869.44
250£8.27284£2,068.21
500£8.13588£4,067.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£7.10714£35,535.70
Manufacturers Standard Package
Unit Price without VAT:£11.39000
Unit Price with VAT:£13.66800