
CYW43570KFFBGT | |
|---|---|
DigiKey Part Number | BCM43570KFFBGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW43570KFFBGT |
Description | IC RF TXRX+MCU BLE 254FCBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v4.1 +EDR 2.4GHz, 5GHz 254-TFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Power - Output | 20dBm | |
Sensitivity | -99dBm | |
Memory Size | 668kB ROM, 200KB RAM | |
Serial Interfaces | I2S, JTAG, SPI, UART, USB | |
GPIO | 16 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 79mA ~ 220mA | |
Current - Transmitting | 250mA ~ 620mA | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 254-TFBGA, FCBGA | |
Supplier Device Package | 254-FCBGA (10x10) | |
Base Product Number |

