
CYW4356XKUBGT | |
|---|---|
DigiKey Part Number | BCM4356XKUBGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW4356XKUBGT |
Description | IC RF TXRX+MCU BLE 192WLBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v4.1 +EDR 2.4GHz, 5GHz 192-UFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Power - Output | 12dBm | |
Sensitivity | -94dBm | |
Memory Size | 640kB ROM, 768kB SRAM | |
Serial Interfaces | UART, USB | |
GPIO | 16 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 94mA ~ 240mA | |
Current - Transmitting | 292mA ~ 694mA | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 192-UFBGA, WLBGA | |
Supplier Device Package | 192-WLBGA (7.67x4.87) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £7.00520 | £35,026.00 |
| Unit Price without VAT: | £7.00520 |
|---|---|
| Unit Price with VAT: | £8.40624 |

