Image for CYW4329EKUBGT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW4329EKUBGT

DigiKey Part Number
BCM4329EKUBGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW4329EKUBGT
Description
IC RF TXRX+MCU BLE 182WLBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 2.4GHz, 5GHz 182-UFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Modulation
8DPSK, DQPSK, GFSK
Frequency
Data Rate (Max)
72.2Mbps
Power - Output
11dBm
Sensitivity
-91dBm
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
GPIO
9
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
182-UFBGA, WLBGA
Supplier Device Package
182-WLBGA (6.57x5.62)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,319 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,319In Stock
Ships from Flip Electronics