ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 88-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB3312-88LTXCT

DigiKey Part Number
448-CYUSB3312-88LTXCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYUSB3312-88LTXCT
Description
IC USB 3.0 HUB 2-PORT 88QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 88-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB 3.0 Hub Controller
Core Processor
ARM® Cortex®-M0
Program Memory Type
ROM (32kB)
Controller Series
CYUSB
RAM Size
16K x 8
Interface
I2C
Number of I/O
10
Voltage - Supply
1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad
Supplier Device Package
88-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.12202£4,244.04
Manufacturers Standard Package
Unit Price without VAT:£2.12202
Unit Price with VAT:£2.54642