
CYTMA445-44LQI33AE | |
|---|---|
DigiKey Part Number | CYTMA445-44LQI33AE-ND |
Manufacturer | |
Manufacturer Product Number | CYTMA445-44LQI33AE |
Description | IC SCREEN CNTRL 32BIT 44QFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 32 b I2C, SPI Interface 44-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 32 b | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-UFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (5x5) |

