
CYPD7291-68LDXST | |
|---|---|
DigiKey Part Number | 448-CYPD7291-68LDXSTTR-ND - Tape & Reel (TR) 448-CYPD7291-68LDXSTCT-ND - Cut Tape (CT) 448-CYPD7291-68LDXSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD7291-68LDXST |
Description | CCG7D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ USB Type C Microcontroller IC FLASH (128kB), ROM (32kB) 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB), ROM (32kB) | |
Controller Series | EZ-PD™ | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 19 | |
Voltage - Supply | 4V ~ 24V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.16000 | £6.16 |
| 10 | £4.77500 | £47.75 |
| 25 | £4.42800 | £110.70 |
| 100 | £4.04740 | £404.74 |
| 250 | £3.86592 | £966.48 |
| 500 | £3.75656 | £1,878.28 |
| 1,000 | £3.66656 | £3,666.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.59247 | £7,184.94 |
| Unit Price without VAT: | £6.16000 |
|---|---|
| Unit Price with VAT: | £7.39200 |

