
CYPD727268LQXQXQSA1 | |
|---|---|
DigiKey Part Number | 448-CYPD727268LQXQXQSA1-ND |
Manufacturer | |
Manufacturer Product Number | CYPD727268LQXQXQSA1 |
Description | CHARGER_ADAPTER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - USB Type C Microcontroller IC FLASH (128kB), ROM (32kB) 68-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB), ROM (32kB) | |
Controller Series | EZ-PD™ | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 19 | |
Voltage - Supply | 4V ~ 24V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-UFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.17000 | £4.17 |
| 10 | £3.18500 | £31.85 |
| 25 | £2.93880 | £73.47 |
| 100 | £2.66810 | £266.81 |
| 260 | £2.53415 | £658.88 |
| 520 | £2.45721 | £1,277.75 |
| 1,040 | £2.39387 | £2,489.62 |
| 2,600 | £2.32700 | £6,050.20 |
| Unit Price without VAT: | £4.17000 |
|---|---|
| Unit Price with VAT: | £5.00400 |

