
CYD36S18V18-200BGXC | |
|---|---|
DigiKey Part Number | CYD36S18V18-200BGXC-ND |
Manufacturer | |
Manufacturer Product Number | CYD36S18V18-200BGXC |
Description | IC SRAM 36MBIT PARALLEL 484PBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 36Mbit Parallel 200 MHz 3.3 ns 484-PBGA (27x27) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 3.3 ns |
Part Status Obsolete | Voltage - Supply 1.42V ~ 1.58V, 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 484-PBGA (27x27) |
Memory Size | Base Product Number |
Memory Organization 2M x 18 |

