
CYD18S72V18-167BGC | |
|---|---|
DigiKey Part Number | CYD18S72V18-167BGC-ND |
Manufacturer | |
Manufacturer Product Number | CYD18S72V18-167BGC |
Description | IC SRAM 18MBIT PAR 484PBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 18Mbit Parallel 167 MHz 4 ns 484-PBGA (27x27) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Tray | Access Time 4 ns |
Part Status Obsolete | Voltage - Supply 1.42V ~ 1.58V, 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 484-PBGA (27x27) |
Memory Size | Base Product Number |
Memory Organization 256K x 72 |

